357-039-547-178

Heilind Number:EDA357-039-547-178
Manufacturer:EDAC
Manufacturer Number:357-039-547-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-547-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-547-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a contact material of durable Copper Alloy, ensuring reliable power delivery up to 5 A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Boasting a single row layout with 39 positions and a pitch of .156 inches, it offers seamless integration with your board setup. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for any electronics project. Upgrade your connectivity game with this top-tier solution.