357-039-553-101

Heilind Number:EDA357-039-553-101
Manufacturer:EDAC
Manufacturer Number:357-039-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-553-101

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 39 positions and a contact pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission with a 5A amperage rating. The right-angle mount orientation makes it suitable for various applications, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality even in challenging environments. Upgrade your system with this essential component for efficient board-to-board connections.