357-039-553-102

Heilind Number:EDA357-039-553-102
Manufacturer:EDAC
Manufacturer Number:357-039-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-553-102

Detailed Description

Enhance your connectivity with this robust Card Edge Connector, designed for high-performance applications. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row and 39 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .156" pitch and .2" row spacing allow for precise mating. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB interconnect needs.