357-039-553-108

Heilind Number:EDA357-039-553-108
Manufacturer:EDAC
Manufacturer Number:357-039-553-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-553-108

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for high-performance applications, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. The sleek black finish adds a professional touch to your setup, while the right-angle mount orientation offers flexibility in installation. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient data transmission. Featuring one row with 39 positions, it's perfect for single-row setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.