357-039-553-158

Heilind Number:EDA357-039-553-158
Manufacturer:EDAC
Manufacturer Number:357-039-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-553-158

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed to streamline board-to-board PCB connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Featuring a single row layout with 39 copper alloy contacts, it facilitates seamless data transfer with an amperage rating of 5 A. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications.