357-039-553-168

Heilind Number:EDA357-039-553-168
Manufacturer:EDAC
Manufacturer Number:357-039-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-553-168

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row of 39 positions, ensuring efficient data transfer. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Each contact is constructed from high-quality Copper Alloy, offering superior conductivity. Perfect for right-angle mounting, it facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its reliability to maintain seamless communication within your systems.