357-039-553-178

Heilind Number:EDA357-039-553-178
Manufacturer:EDAC
Manufacturer Number:357-039-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-553-178

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a single-row configuration with 39 positions for optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Its right-angle mount orientation offers flexibility in installation. Elevate your connectivity solutions with this essential component.