357-039-554-107

Heilind Number:EDA357-039-554-107
Manufacturer:EDAC
Manufacturer Number:357-039-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-554-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 39 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable conductivity while meeting stringent safety standards. The copper alloy contact material guarantees optimal performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCBs. Its right angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this connector for robust and dependable board-to-board connections in your electronic applications.