357-039-554-168

Heilind Number:EDA357-039-554-168
Manufacturer:EDAC
Manufacturer Number:357-039-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-554-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Boasting a single row design with 39 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures secure and reliable connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, this connector is perfect for various electronic applications. Its right-angle mount orientation adds versatility, making it a must-have component for your PCB assembly projects.