357-039-557-101

Heilind Number:EDA357-039-557-101
Manufacturer:EDAC
Manufacturer Number:357-039-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-557-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and features a single row with 39 positions, ensuring seamless integration into your electronic setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Perfect for high-performance applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.