357-039-557-103

Heilind Number:EDA357-039-557-103
Manufacturer:EDAC
Manufacturer Number:357-039-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-557-103

Detailed Description

Enhance your PCB connectivity with this ultra-reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers superior performance in any setting. With a single row and 39 positions, it ensures seamless integration for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for right-angle mounting, it's perfect for space-saving installations. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Ideal for various applications, it's a versatile solution for your connectivity needs.