357-039-557-104

Heilind Number:EDA357-039-557-104
Manufacturer:EDAC
Manufacturer Number:357-039-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-557-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. Featuring a single row with 39 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for flexible PCB layouts, while its wide operating temperature range of -40 to 105 °C ensures stable functionality in diverse environments. Upgrade your setup with this essential component, perfect for seamless board-to-board connections.