357-039-557-107

Heilind Number:EDA357-039-557-107
Manufacturer:EDAC
Manufacturer Number:357-039-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-557-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 39 positions, ensuring seamless board-to-board communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh conditions. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for secure connections. The right-angle mount orientation allows for flexible installation, while its 5A amperage rating makes it suitable for various power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your next project. Explore our range of connectors for more options to suit your needs.