357-039-558-101

Heilind Number:EDA357-039-558-101
Manufacturer:EDAC
Manufacturer Number:357-039-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row with 39 positions and a .156-inch pitch, it offers reliable contact with copper alloy terminals. The right-angle mount orientation allows for space-efficient installation, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic assemblies.