357-039-558-103

Heilind Number:EDA357-039-558-103
Manufacturer:EDAC
Manufacturer Number:357-039-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-558-103

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Crafted with precision, it features a sleek black design that seamlessly integrates into your setup. Engineered for optimal performance, it boasts a 5 A amperage and is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 39 positions, this connector offers ample space for seamless PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the realm of technology and innovation. Elevate your connectivity solutions with this essential component.