357-039-558-104

Heilind Number:EDA357-039-558-104
Manufacturer:EDAC
Manufacturer Number:357-039-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-558-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, perfect for streamlined installations. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5 A. Featuring 39 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in its quality and efficiency for your next project.