357-039-558-168

Heilind Number:EDA357-039-558-168
Manufacturer:EDAC
Manufacturer Number:357-039-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-558-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 39 positions, providing ample space for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. The .156-inch pitch and .2-inch row spacing offer precision and stability, while the right-angle mount orientation allows for flexible installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.