357-039-559-108

Heilind Number:EDA357-039-559-108
Manufacturer:EDAC
Manufacturer Number:357-039-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-559-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this black connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row layout and 39 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient PCB assembly. Its right-angle mount orientation enables versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your PCB connections with this high-performance connector.