357-039-559-178

Heilind Number:EDA357-039-559-178
Manufacturer:EDAC
Manufacturer Number:357-039-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-559-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a sleek Black design, it seamlessly integrates into circuit boards for efficient power transmission. With an amperage rating of 5 A, it ensures reliable current flow, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. Featuring a single row layout with 39 positions, copper alloy contacts, and a pitch of .156 inches, it facilitates precise and stable connections. The right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for seamless board-to-board PCB integration in your electronic projects.