357-040-400-204

Heilind Number:EDA357-040-400-204
Manufacturer:EDAC
Manufacturer Number:357-040-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-400-204

Detailed Description

Introducing the 357-040-400-204 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a striking black finish and is constructed with UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of 40 positions each, it offers ample connectivity for your applications. The contact material of Copper Alloy guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for efficiency, this connector can handle up to 5A of current, making it ideal for power-intensive setups. Its straight mount orientation ensures a secure fit, while its operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Trust in the 357-040-400-204 for seamless and durable board-to-board connections in your projects.