357-040-400-207

Heilind Number:EDA357-040-400-207
Manufacturer:EDAC
Manufacturer Number:357-040-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-400-207

Detailed Description

Introducing our 357-040-400-207 Card Edge Connector, a vital component for seamless board-to-board PCB connections. This sleek and durable connector features a striking black color and is designed for high-performance applications, boasting a 5A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable and secure connectivity. With two rows of 40 positions each, it offers ample space for intricate PCB layouts. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and efficiency to power your electronic designs with confidence.