357-040-400-208

Heilind Number:EDA357-040-400-208
Manufacturer:EDAC
Manufacturer Number:357-040-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-400-208

Detailed Description

Introducing our 357-040-400-208 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, this connector provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 40 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our Card Edge Connector for all your PCB connection requirements.