357-040-400-212

Heilind Number:EDA357-040-400-212
Manufacturer:EDAC
Manufacturer Number:357-040-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-400-212

Detailed Description

Introducing our 357-040-400-212 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of copper alloy contacts, offering a total of 40 positions with a pitch of .156 inches, you can count on seamless and efficient data transfer. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and functionality of our Card Edge Connector for your next project.