357-040-400-268

Heilind Number:EDA357-040-400-268
Manufacturer:EDAC
Manufacturer Number:357-040-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-400-268

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures durability and efficient power transmission. With two rows and 40 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in its 5A amperage rating and black color design for a sleek and functional addition to your electronic setup. Upgrade your connectivity game with this essential component from our wide range of connectors.