357-040-400-278

Heilind Number:EDA357-040-400-278
Manufacturer:EDAC
Manufacturer Number:357-040-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-400-278

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-040-400-278, designed to deliver reliable connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With two rows of 40 positions each, it provides ample connectivity for your PCB requirements. The contact material, crafted from Copper Alloy, ensures optimal signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation further enhances ease of installation. Trust in this connector to meet your connectivity needs with uncompromising quality and performance.