357-040-401-101

Heilind Number:EDA357-040-401-101
Manufacturer:EDAC
Manufacturer Number:357-040-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-401-101

Detailed Description

Introducing our 357-040-401-101 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient and secure connections. Whether you're working on consumer electronics or industrial machinery, its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in the 357-040-401-101 Card Edge Connector for high-performance connectivity solutions.