357-040-401-102

Heilind Number:EDA357-040-401-102
Manufacturer:EDAC
Manufacturer Number:357-040-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-401-102

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 40 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. The connector is rated for 5A of current, making it suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand harsh environmental conditions. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connector delivers uncompromising performance every time. Upgrade your connectivity with this essential component.