357-040-401-103

Heilind Number:EDA357-040-401-103
Manufacturer:EDAC
Manufacturer Number:357-040-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-401-103

Detailed Description

Introducing our 357-040-401-103 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also offers exceptional durability. With a single row design, it seamlessly integrates into your board layout, while the Copper Alloy contacts ensure excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and precise connections. Boasting 40 positions and a 5A amperage rating, this connector is perfect for high-density applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.