357-040-401-107

Heilind Number:EDA357-040-401-107
Manufacturer:EDAC
Manufacturer Number:357-040-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-401-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it offers seamless connectivity for your electronic components. The contact material is crafted from Copper Alloy, guaranteeing reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand extreme conditions. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Trust in our product to deliver exceptional performance and longevity in all your PCB projects. Upgrade to the 357-040-401-107 Card Edge Connector today.