357-040-401-112

Heilind Number:EDA357-040-401-112
Manufacturer:EDAC
Manufacturer Number:357-040-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-401-112

Detailed Description

Enhance connectivity in your electronic devices with our 357-040-401-112 Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With a single row configuration and 40 positions, it offers efficient data transfer and power distribution. The copper alloy contact material ensures reliable conductivity, while a 5A amperage rating supports high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Trust in its straight mount orientation and .156-inch pitch for easy installation. Upgrade your device's connectivity with this essential component.