357-040-401-158

Heilind Number:EDA357-040-401-158
Manufacturer:EDAC
Manufacturer Number:357-040-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-401-158

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration with your PCB, this connector features 40 positions in a single row, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The black color adds a sleek touch to your setup, while the .156-inch pitch and .2-inch row spacing provide easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for secure attachment. Explore the possibilities of seamless connectivity with our Card Edge Connector.