357-040-401-168

Heilind Number:EDA357-040-401-168
Manufacturer:EDAC
Manufacturer Number:357-040-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-401-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-board connectivity in a wide range of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures compliance with safety standards. The Copper Alloy contact material guarantees reliable and efficient power transmission, with a maximum amperage of 5 A. Featuring a single row configuration with 40 positions and a pitch of .156 inches, it allows for precise and secure connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its performance and quality to elevate your electronic designs.