357-040-401-178

Heilind Number:EDA357-040-401-178
Manufacturer:EDAC
Manufacturer Number:357-040-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-401-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-040-401-178). Designed for precision and reliability, this connector is a crucial component for seamless PCB connections. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 40 positions, it offers ample space for efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your circuit boards. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential connector for seamless board-to-board connections in your electronic projects.