357-040-405-101

Heilind Number:EDA357-040-405-101
Manufacturer:EDAC
Manufacturer Number:357-040-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-405-101

Detailed Description

Introducing our 357-040-405-101 Card Edge Connector, a crucial component for seamless board-to-board PCB connections in electronic devices. Designed for reliability, this connector features a single row with 40 positions, allowing for efficient data transfer at a pitch of .156 inches. Its robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensures durability in demanding industrial environments. With a black color and straight mount orientation, it seamlessly integrates into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the automotive, aerospace, and consumer electronics industries. Trust in the quality and performance of our Card Edge Connector to keep your devices connected and running smoothly.