357-040-405-102

Heilind Number:EDA357-040-405-102
Manufacturer:EDAC
Manufacturer Number:357-040-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-405-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable PCB connections. This sleek black connector boasts superior conductivity, with each of its 40 positions featuring durable Copper Alloy contacts. Engineered for maximum efficiency, it offers a pitch of .156 inches and a single row configuration, perfect for streamlined board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in all operating conditions, from -40 to 105 °C. With a robust amperage rating of 5A, this connector is ideal for demanding applications in various industries. Trust in its straight mount orientation and precise .2-inch row spacing for easy installation and secure connectivity. Elevate your PCB design with this essential component, a cornerstone of our comprehensive range of high-quality connectors.