357-040-405-103

Heilind Number:EDA357-040-405-103
Manufacturer:EDAC
Manufacturer Number:357-040-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-405-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic assemblies. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Its sleek black finish not only adds a touch of elegance but also signifies its robustness. With a current rating of 5 A, it can effortlessly handle power transmission tasks. The Copper Alloy contacts guarantee efficient signal transfer, while the 40 positions cater to complex connectivity needs. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure mating. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for critical electronic systems in industries such as telecommunications, aerospace, and automotive. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly projects to new heights.