357-040-405-104

Heilind Number:EDA357-040-405-104
Manufacturer:EDAC
Manufacturer Number:357-040-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-405-104

Detailed Description

Introducing our 357-040-405-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. With its jet-black color and robust UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sharp but also offers exceptional durability. Engineered for optimal performance, it features copper alloy contacts with a 5A amperage rating, ensuring efficient power transmission. The connector's single-row design, with 40 positions spaced at a pitch of .156 inches and row spacing of .2 inches, allows for easy and precise PCB integration. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in the quality and reliability of our Card Edge Connector to keep your PCBs connected with precision.