357-040-405-107

Heilind Number:EDA357-040-405-107
Manufacturer:EDAC
Manufacturer Number:357-040-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-405-107

Detailed Description

Introducing our high-performance Card Edge Connector, 357-040-405-107, designed for seamless integration in your PCB assembly projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable connectivity in even the most demanding environments. With a low amperage of 5 A, it is perfect for a variety of applications. Featuring a single row design with 40 positions and a pitch of .156 inches, it ensures precise and efficient board-to-board connections. The copper alloy contact material and straight mount orientation further enhance its durability and ease of installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore the possibilities with this essential component in our extensive range of connectors.