357-040-405-112

Heilind Number:EDA357-040-405-112
Manufacturer:EDAC
Manufacturer Number:357-040-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-405-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector not only enhances the aesthetics of your setup but also ensures reliable power transmission. With a low amperage rating of 5 A, it's perfect for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector boasts 40 positions, offering ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB project. Explore our range of PCB Connectors for more high-quality solutions.