357-040-405-158

Heilind Number:EDA357-040-405-158
Manufacturer:EDAC
Manufacturer Number:357-040-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-405-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 40 positions, it provides ample connectivity for your electronic devices. The copper alloy contact material and .156 inch pitch guarantee seamless signal transmission. Its straight mount orientation offers easy installation on your board, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Trust in the quality and efficiency of this connector for all your board-to-board PCB connection needs. Elevate your electronic designs with this essential component.