357-040-420-201

Heilind Number:EDA357-040-420-201
Manufacturer:EDAC
Manufacturer Number:357-040-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-201

Detailed Description

Introducing our 357-040-420-201 Card Edge Connector, a high-performance and versatile component designed for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, each with 40 positions and a pitch of .156 inches, it offers reliable power and signal transmission in a compact form factor. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in its 5A amperage rating and robust construction for dependable performance in your PCB applications. Elevate your connectivity solutions with the 357-040-420-201 Card Edge Connector.