357-040-420-202

Heilind Number:EDA357-040-420-202
Manufacturer:EDAC
Manufacturer Number:357-040-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-202

Detailed Description

Introducing our 357-040-420-202 Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that complements any electronics assembly. With an amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer across 40 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with our premium Card Edge Connector.