357-040-420-203

Heilind Number:EDA357-040-420-203
Manufacturer:EDAC
Manufacturer Number:357-040-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-203

Detailed Description

Introducing the 357-040-420-203 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With two rows of 40 contact positions in a .156-inch pitch, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in the 357-040-420-203 for efficient and reliable card edge connections in your projects.