357-040-420-204

Heilind Number:EDA357-040-420-204
Manufacturer:EDAC
Manufacturer Number:357-040-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-204

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-040-420-204, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row design and 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. Suitable for use in harsh environments, it has an operating temperature range of -40 to 105°C. Trust in this connector to deliver exceptional performance, even under the most demanding conditions. Elevate your connectivity solutions with this essential component.