357-040-420-207

Heilind Number:EDA357-040-420-207
Manufacturer:EDAC
Manufacturer Number:357-040-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-207

Detailed Description

Upgrade your PCB connections with our 357-040-420-207 Card Edge Connector. Designed for high performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers secure and efficient power transfer at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board, while the straight mount orientation and 40 positions provide versatility in your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our product to deliver superior connectivity for your PCB projects.