357-040-420-208

Heilind Number:EDA357-040-420-208
Manufacturer:EDAC
Manufacturer Number:357-040-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. This essential component features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, this connector guarantees reliable power transmission. The 0.156-inch pitch and 0.2-inch row spacing allow for easy integration into your PCB layout, with 40 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Trust in our Card Edge Connector to deliver optimal performance, meeting the highest standards of quality and reliability in the industry.