357-040-420-212

Heilind Number:EDA357-040-420-212
Manufacturer:EDAC
Manufacturer Number:357-040-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-212

Detailed Description

Enhance your PCB connectivity with our 357-040-420-212 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a double row configuration and 40 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Upgrade your PCB setup with this essential component, available now in our diverse range of high-quality connectors.