357-040-420-258

Heilind Number:EDA357-040-420-258
Manufacturer:EDAC
Manufacturer Number:357-040-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, the essential link for seamless board-to-board PCB connections. Designed for optimal efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 40 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees superior conductivity and longevity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and performance of our Card Edge Connector for your PCB connectivity needs.