357-040-420-268

Heilind Number:EDA357-040-420-268
Manufacturer:EDAC
Manufacturer Number:357-040-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector is essential for maintaining secure and reliable connections on PCBs. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional look but also offers excellent heat resistance and flame retardancy. With a double row design and 40 positions, this connector allows for efficient data transmission. The Copper Alloy contacts provide optimal conductivity, while the .156 inch pitch and .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its performance and durability to keep your devices connected with confidence.