357-040-420-278

Heilind Number:EDA357-040-420-278
Manufacturer:EDAC
Manufacturer Number:357-040-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-040-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-040-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 40 positions each, it offers ample connectivity options for your electronic devices. The contact material, crafted from robust Copper Alloy, guarantees optimal conductivity and long-lasting performance. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient and compact PCB layouts. Trust in the quality and reliability of our Card Edge Connector for all your electronic connectivity needs.